- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD6025-48HBIP68
OD6025-48HBIP68
Orion Fans
DC Fan - 48V - 60 x 60 x 25mm - 0.07W - 28CFM - 4200RPM - 30dB - IP68
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan - 48V - 60 x 60 x 25mm - 0.07W - 28CFM - 4200RPM - 30dB - IP68
Search Keywords: OD602548HBIP68
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD6025-48HBIP68
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Can Ship immediately
MOQ for out of Stock Qty:
125
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$55.93
25
$55.79
50
$55.65
125
$55.51
250
$29.30
375
$20.15
500 +
$19.75
Click for Quote
Log in
to unlock special pricing