Image is representational - see manufacturer specifications

Orion Fans Authorized Distributor

OD6025-48HB

FAN DC 60X25 48V BALL, 28cfm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
FAN DC 60X25 48V BALL, 28cfm
Search Keywords: OD602548HB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Orion Fans
  • Part No:
    OD6025-48HB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    DC Fan
  • Dimension:
    60 x 60 x 25 mm
  • Voltage Rating:
    48 V
  • Power Rating:
    3.4 W
  • Maximum Airflow:
    28 CFM
  • Noise Level:
    30 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -20 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is OD6025-48HB RoHS compliant?
Yes, OD6025-48HB is RoHS compliant.
What is the lead time for OD6025-48HB?
The standard lead time for OD6025-48HB is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 636
Ships today, if you order in
Minimum Order Quantity:
5
2 Weeks can ship 10/19/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$16.39
25
$13.21
50
$12.20
100
$11.40
250
$11.37
500
$11.34
1,000 +
$11.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!