Image is representational - see manufacturer specifications

Orion Fans Authorized Distributor

OD6025-24LB

DC Fan - 24V 60 x 60 x 25mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
DC Fan - 24V 60 x 60 x 25mm
Search Keywords: OD602524LB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Orion Fans
Part No: OD6025-24LB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596590
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: DC Fan
Dimension: 60 x 60 x 25 mm
Voltage Rating: 24 V
Power Rating: 1 W
Maximum Airflow: 13 CFM
Noise Level: 18 dB
Special Features: None
Termination: Lead Wires
Housing Material: Plastic
Operating Temperature: -20 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is OD6025-24LB RoHS compliant?
Yes, OD6025-24LB is RoHS compliant.
What is the lead time for OD6025-24LB?
The standard lead time for OD6025-24LB is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,149
Can Ship immediately
Manufacturer Stock:
781 can ship
Minimum Order Quantity:
5
2 Weeks can ship 12/3/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.10
25
$9.98
50
$9.29
100
$8.56
250
$8.48
500
$8.46
1,000 +
$8.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!