- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD6025-24HBIP68
OD6025-24HBIP68
Orion Fans
DC Fan - 24V - 60 x 60 x 25mm - 0.12W - 25CFM - 4000RPM - 30dB - IP68
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan - 24V - 60 x 60 x 25mm - 0.12W - 25CFM - 4000RPM - 30dB - IP68
Search Keywords: OD602524HBIP68
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD6025-24HBIP68
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
108
Ships today, if you order in
Manufacturer Stock:
402
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
5
$15.34
25
$12.36
50
$11.53
100
$11.48
250
$11.41
500
$11.38
1,000 +
$11.35
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT