- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD6025-12LB
OD6025-12LB
Orion Fans
FAN DC 60X25 12V BALL, 13cfm
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
FAN DC 60X25 12V BALL, 13cfm
Search Keywords: OD602512LB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD6025-12LB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:60 x 60 x 25 mm
-
Voltage Rating:12 V
-
Power Rating:1 W
-
Maximum Airflow:13 CFM
-
Noise Level:18 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
103
Can Ship immediately
Minimum Order Quantity:
5
21 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
5
$10.26
25
$8.59
50
$8.42
100
$8.11
250
$8.09
500
$8.07
1,000 +
$8.05
Click for Quote
Log in
to unlock special pricing