- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD6025-05LB
OD6025-05LB
Orion Fans
FAN DC 60X25 5V BALL, 13cfm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FAN DC 60X25 5V BALL, 13cfm
Search Keywords: OD602505LB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD6025-05LB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:60 x 60 x 25 mm
-
Voltage Rating:5 V
-
Power Rating:0.7 W
-
Maximum Airflow:15 CFM
-
Noise Level:21 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
579
Ships today, if you order in
Minimum Order Quantity:
5
21 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
5
$11.56
25
$9.80
50
$8.78
100
$8.31
250
$8.16
500
$8.12
1,000 +
$8.08
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT