- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD6020-24HB
OD6020-24HB
Orion Fans
FAN DC 60X20MM 24V BALL, 18cfm
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
FAN DC 60X20MM 24V BALL, 18cfm
Search Keywords: OD602024HB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD6020-24HB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:60 x 60 x 20 mm
-
Voltage Rating:24 V
-
Power Rating:2.2 W
-
Maximum Airflow:18 CFM
-
Noise Level:30 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,987
Can Ship immediately
Manufacturer Stock:
18
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$10.61
25
$9.14
50
$8.55
100
$7.96
250
$7.86
500
$7.82
1,000 +
$7.79
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT