- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD6020-12MB
OD6020-12MB
Orion Fans
FAN DC 60X20MM 12V BALL, 15cfm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FAN DC 60X20MM 12V BALL, 15cfm
Search Keywords: OD602012MB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD6020-12MB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,462
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
5
$11.53
25
$10.45
50
$9.99
100
$9.70
250
$9.16
500
$8.92
1,000 +
$8.07
Click for Quote
Log in
to unlock special pricing