- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD6015-24HB01A
OD6015-24HB01A
Orion Fans
FAN DC 60X15 24V BALL W/OC TACH, 17cfm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FAN DC 60X15 24V BALL W/OC TACH, 17cfm
Search Keywords: OD601524HB01A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD6015-24HB01A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
3
$11.029
25
$10.477
100
$9.953
500
$9.456
1,000 +
$8.671
Click for Quote
Log in
to unlock special pricing