Image is representational - see manufacturer specifications

Orion Fans Authorized Distributor

OD6015-12MB

DC Fan - 12V 60 x 60 x 15mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
DC Fan - 12V 60 x 60 x 15mm
Search Keywords: OD601512MB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Orion Fans
Part No: OD6015-12MB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596590
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: DC Fan
Dimension: 60 x 60 x 15 mm
Voltage Rating: 12 V
Power Rating: 0.98 W
Maximum Airflow: 14 CFM
Noise Level: 29 dB
Special Features: None
Termination: Lead Wires
Housing Material: Plastic
Operating Temperature: -20 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is OD6015-12MB RoHS compliant?
Yes, OD6015-12MB is RoHS compliant.
What is the lead time for OD6015-12MB?
The standard lead time for OD6015-12MB is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 767
Can Ship immediately
Manufacturer Stock:
3,176 can ship
Minimum Order Quantity:
5
2 Weeks can ship 11/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.56
25
$9.88
50
$9.46
100
$8.71
250
$8.64
500
$8.62
1,000 +
$8.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!