- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD6015-12HB01A
OD6015-12HB01A
Orion Fans
FAN DC 60X15 12V BALL W/OC TACH, 19cfm
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
FAN DC 60X15 12V BALL W/OC TACH, 19cfm
Search Keywords: OD601512HB01A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD6015-12HB01A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
160
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$14.64
25
$13.27
50
$12.67
100
$12.13
250
$11.63
500
$11.32
1,000 +
$10.24
Click for Quote
Log in
to unlock special pricing