- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD6015-05HB
OD6015-05HB
Orion Fans
FAN DC 60X15 5V BALL, 16cfm
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
FAN DC 60X15 5V BALL, 16cfm
Search Keywords: OD601505HB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD6015-05HB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 8/31/26
Minimum Order Quantity:
5
23 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
5
$11.53
25
$10.45
50
$9.99
100
$9.70
250
$9.16
500
$8.92
1,000 +
$8.07
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT