- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD6010-12HB
OD6010-12HB
Orion Fans
FAN DC 60X10 12V BALL, 21cfm
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
FAN DC 60X10 12V BALL, 21cfm
Search Keywords: OD601012HB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD6010-12HB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:60 x 60 x 10.45mm
-
Voltage Rating:12 V
-
Power Rating:3 W
-
Maximum Airflow:21 CFM
-
Noise Level:36 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,177
Can Ship immediately
Manufacturer Stock:
1,449
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$11.32
25
$9.89
50
$9.10
100
$8.63
250
$8.61
500
$8.59
1,000 +
$8.57
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT