- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD5210-12MB
OD5210-12MB
Orion Fans
FAN DC 52X10 12V BALL, 10cfm
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
FAN DC 52X10 12V BALL, 10cfm
Search Keywords: OD521012MB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD5210-12MB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:52 x 52 x 10 mm
-
Voltage Rating:12 V
-
Power Rating:1.4 W
-
Maximum Airflow:10 CFM
-
Noise Level:32 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
5
21 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
5
$8.63
25
$8.20
50
$8.01
100
$7.89
250
$7.68
500
$7.58
1,000 +
$6.91
Click for Quote
Log in
to unlock special pricing