- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD4020-24HSS
OD4020-24HSS
Orion Fans
FAN DC 40X20 24V Sealed Sleeve 9cfm
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
FAN DC 40X20 24V Sealed Sleeve 9cfm
Search Keywords: OD402024HSS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD4020-24HSS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:40 x 40 x 20 mm
-
Voltage Rating:24 V
-
Power Rating:1.7 W
-
Maximum Airflow:9 CFM
-
Noise Level:32 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
163
Can Ship immediately
Manufacturer Stock:
445
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$5.15
25
$4.92
50
$4.82
100
$4.72
250
$4.59
500
$4.49
1,000 +
$4.04
Click for Quote
Log in
to unlock special pricing