- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD4020-12MB
Orion Fans
OD4020-12MB
FAN DC, 40X20 12V BALL, 8cfm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD4020-12MB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:40 x 40 x 20 mm
-
Voltage Rating:12 V
-
Power Rating:1.0 W
-
Maximum Airflow:8 CFM
-
Noise Level:28 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 80 °C