Image is representational - see manufacturer specifications

Orion Fans Authorized Distributor

OD4020-12LB

DC Fan - 12V 40 x 40 x 20mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
DC Fan - 12V 40 x 40 x 20mm
Search Keywords: OD402012LB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Orion Fans
Part No: OD4020-12LB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596590
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: DC Fan
Dimension: 40 x 40 x 20 mm
Voltage Rating: 12 V
Power Rating: 0.8 W
Maximum Airflow: 7 CFM
Noise Level: 24 dB
Special Features: None
Termination: Lead Wires
Housing Material: Plastic
Operating Temperature: -20 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is OD4020-12LB RoHS compliant?
Yes, OD4020-12LB is RoHS compliant.
What is the lead time for OD4020-12LB?
The standard lead time for OD4020-12LB is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Ships today, if you order in
Manufacturer Stock:
1,836 can ship
Minimum Order Quantity:
5
2 Weeks can ship 11/19/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.31
25
$8.04
50
$7.92
100
$7.80
250
$7.65
500
$7.53
1,000 +
$6.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!