- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD4010-12HSS
OD4010-12HSS
Orion Fans
FAN DC 40X10 12V Sealed Sleeve 6.7cfm
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
FAN DC 40X10 12V Sealed Sleeve 6.7cfm
Search Keywords: OD401012HSS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD4010-12HSS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:40 x 40 x 10.5 mm
-
Voltage Rating:12 V
-
Power Rating:1.2 W
-
Maximum Airflow:6.7 CFM
-
Noise Level:25 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
132
Ships today, if you order in
Minimum Order Quantity:
5
21 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
5
$9.40
25
$7.64
50
$7.62
100
$7.30
250
$6.70
500
$6.68
1,000
$5.97
2,500 +
$5.74
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT