Image is representational - see manufacturer specifications

Orion Fans Authorized Distributor

OD3510-05LLB

DC Fan - 5V 35 x 35 x10mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DC Fan - 5V 35 x 35 x10mm
Search Keywords: OD351005LLB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Orion Fans
Part No: OD3510-05LLB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596590
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: DC Fan
Dimension: 35 x 35 x 10 mm
Voltage Rating: 5 V
Power Rating: 0.3 W
Maximum Airflow: 3 CFM
Noise Level: 17 dB
Special Features: None
Termination: Lead Wires
Housing Material: Plastic
Operating Temperature: -10 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is OD3510-05LLB RoHS compliant?
Yes, OD3510-05LLB is RoHS compliant.
What is the lead time for OD3510-05LLB?
The standard lead time for OD3510-05LLB is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately
Manufacturer Stock:
345 can ship
Minimum Order Quantity:
5
2 Weeks can ship 11/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.15
25
$10.44
50
$10.14
100
$9.83
250
$9.43
500
$9.13
1,000 +
$8.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!