- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD3010-12LB
Orion Fans
OD3010-12LB
FAN DC, 30X10 12V BALL, 3.5cfm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD3010-12LB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:30 x 30 x 10.2 mm
-
Voltage Rating:12 V
-
Power Rating:0.7 W
-
Maximum Airflow:3 CFM
-
Noise Level:20 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 75 °C