Image is representational - see manufacturer specifications

Orion Fans Authorized Distributor

OD3010-12HB01A

DC Fan - 12V 30 x 30 x 10.5mm TACH

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
DC Fan - 12V 30 x 30 x 10.5mm TACH
Search Keywords: OD301012HB01A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Orion Fans
Part No: OD3010-12HB01A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596590
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: DC Fan
Dimension: 30 x 30 x 10.2 mm
Voltage Rating: 12 V
Power Rating: 1.2 W
Maximum Airflow: 4.6 CFM
Noise Level: 31 dB
Tachometer Signal: Yes
Special Features: Tachometer
Termination: Lead Wires
Housing Material: Plastic
Operating Temperature: -20 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is OD3010-12HB01A RoHS compliant?
Yes, OD3010-12HB01A is RoHS compliant.
What is the lead time for OD3010-12HB01A?
The standard lead time for OD3010-12HB01A is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,627 can ship
Minimum Order Quantity:
5
19 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.31
25
$13.88
50
$13.25
100
$12.69
250
$12.16
500
$11.84
1,000 +
$10.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!