- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD180APL-24HB
OD180APL-24HB
Orion Fans
FAN DC 180X65 24V 470cfm
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
FAN DC 180X65 24V 470cfm
Search Keywords: OD180APL24HB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD180APL-24HB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:180 x 180 x 65mm
-
Voltage Rating:24 V
-
Power Rating:24 W
-
Maximum Airflow:450 CFM
-
Noise Level:62 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-25 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Manufacturer Stock:
14
can ship
21 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$133.10
5
$130.51
10
$113.68
15
$113.39
25
$113.11
50 +
$112.83
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT