- Home ›
- All Products›
- OD180APL-12HTBIP68
Orion Fans
OD180APL-12HTBIP68
DC Fan - 12V 180 x180 x 65mm - IP68
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DC Fan - 12V 180 x180 x 65mm - IP68
Search Keywords: OD180APL12HTBIP68
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Orion Fans |
| Part No: | OD180APL-12HTBIP68 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596590 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is OD180APL-12HTBIP68 RoHS compliant?
Yes, OD180APL-12HTBIP68 is RoHS compliant.
What is the lead time for OD180APL-12HTBIP68?
The standard lead time for OD180APL-12HTBIP68 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
19 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
25
$386.14
50
$197.22
75
$134.25
100 +
$131.56
Click for Quote
Log in
to unlock special pricing