- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD172SAP-48HB
OD172SAP-48HB
Orion Fans
FAN DC 172X51 48V, 235cfm
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
FAN DC 172X51 48V, 235cfm
Search Keywords: OD172SAP48HB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD172SAP-48HB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Category:DC Fan
-
Dimension:172 x 150 x 51 mm
-
Voltage Rating:48 V
-
Power Rating:23 W
-
Maximum Airflow:235 CFM
-
Noise Level:50 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-20 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
Manufacturer Stock:
77
can ship
MOQ for out of Stock Qty:
50
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$104.93
10
$84.69
25
$81.21
50
$80.40
100
$79.61
150
$78.82
200 +
$78.04
Click for Quote
Log in
to unlock special pricing