- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD172SAP-24HBXC
OD172SAP-24HBXC
Orion Fans
FAN DC 172X51 24V 307cfm
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
FAN DC 172X51 24V 307cfm
Search Keywords: OD172SAP24HBXC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD172SAP-24HBXC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:172 x 150 x 51 mm
-
Voltage Rating:24 V
-
Power Rating:55.2 W
-
Maximum Airflow:307 CFM
-
Noise Level:67 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:DieCast Aluminum
-
Operating Temperature:-10 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Can Ship immediately
Manufacturer Stock:
318
can ship
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$98.95
5
$91.57
10
$88.91
20
$84.04
50
$81.80
100 +
$80.72
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT