Image is representational - see mfr. specs

OD172SAP-12HB

Orion Fans

FAN DC 172X51 12V, 230cfm

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Bulk Упаковка
Certificate of Compliance Guarantee
Описание +
FAN DC 172X51 12V, 230cfm
Search Keywords: OD172SAP12HB
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Orion Fans
  • Артикул / №:
    OD172SAP-12HB
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    DC Fan
  • Dimension:
    172 x 150 x 51 mm
  • Voltage Rating:
    12 V
  • Power Rating:
    22.8 W
  • Maximum Airflow:
    235 CFM
  • Noise Level:
    50 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Die-Cast Aluminum
  • Operating Temperature:
    -20 to 80 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 24
Возможна немедленная отправка
Manufacturer Stock:
319 Можно отправить
2 Weeks Можно отправить 15/6/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
1
$78.63
5
$76.14
10
$75.07
20
$73.99
50
$72.57
100 +
$71.50
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!