- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD1238-48LB
Orion Fans
OD1238-48LB
DC Fan - 48V 120 x 120 x 38mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DC Fan - 48V 120 x 120 x 38mm
Search Keywords: OD123848LB
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Orion Fans |
| Part No: | OD1238-48LB |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596590 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is OD1238-48LB RoHS compliant?
Yes, OD1238-48LB is RoHS compliant.
What is the lead time for OD1238-48LB?
The standard lead time for OD1238-48LB is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
19 Weeks
can ship
4/2/27
Price (USD)
Qty
Unit Price
125
$65.77
250
$34.71
375
$23.87
500 +
$23.40
Click for Quote
Log in
to unlock special pricing