- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD1238-24MB
OD1238-24MB
Orion Fans
FAN DC 120X38 24V BALL, 95cfm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FAN DC 120X38 24V BALL, 95cfm
Search Keywords: OD123824MB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD1238-24MB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:120 x 120 x 38.5 mm
-
Voltage Rating:24 V
-
Power Rating:6 W
-
Maximum Airflow:95 CFM
-
Noise Level:41 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
Manufacturer Stock:
689
can ship
21 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$43.91
5
$38.34
25
$32.32
50
$32.24
100
$32.16
250
$32.08
500 +
$32.00
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT