- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD1238-24LBIP68
OD1238-24LBIP68
Orion Fans
DC Fan - 24V - 120 x 120 x 38mm 0.15W - 103CFM - 2300RPM - 38dB - IP68
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan - 24V - 120 x 120 x 38mm 0.15W - 103CFM - 2300RPM - 38dB - IP68
Search Keywords: OD123824LBIP68
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD1238-24LBIP68
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
19 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
125
$86.49
250
$44.17
375
$30.07
500 +
$29.47
Click for Quote
Log in
to unlock special pricing