- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD1238-24HTB
Orion Fans
OD1238-24HTB
DC Fan - 24V 120 x 120 x 38mm
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
DC Fan - 24V 120 x 120 x 38mm
Search Keywords: OD123824HTB
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Orion Fans |
| Part No: | OD1238-24HTB |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596590 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Category: | DC Fan |
| Dimension: | 120 x 120 x 28 mm |
| Voltage Rating: | 24 V |
| Power Rating: | 5.5 W |
| Maximum Airflow: | 90 CFM |
| Noise Level: | 42 dB |
| Special Features: | None |
| Termination: | Terminal |
| Housing Material: | Plastic |
| Operating Temperature: | -15 to 65 °C |
Product Guides
+
Frequently Asked Questions
Is OD1238-24HTB RoHS compliant?
Yes, OD1238-24HTB is RoHS compliant.
What is the lead time for OD1238-24HTB?
The standard lead time for OD1238-24HTB is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
300
can ship 12/30/26
12 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
1
$26.27
5
$25.40
10
$20.43
25
$20.10
50
$18.22
100
$16.27
250 +
$16.23
Click for Quote
Log in
to unlock special pricing