Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
OD1238-24HBVXC by Orion Fans
Image is representational - see mfr. specs
Orion Fans

OD1238-24HBVXC

Orion Fans

FAN DC 120X38 24V 226cfm, vane axial

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
FAN DC 120X38 24V 226cfm, vane axial
Search Keywords: OD123824HBVXC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Products found: 0
  • Supplier:
    Orion Fans
  • Part No:
    OD1238-24HBVXC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • COO:
    CN
  • ECCN:
    EAR99
  • Category:
    DC Fan
  • Dimension:
    120 x 120 x 38 mm
  • Voltage Rating:
    24 V
  • Power Rating:
    41 W
  • Maximum Airflow:
    226 CFM
  • Noise Level:
    65 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -10 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 36
Can Ship immediately
12 Weeks can ship 8/26/24
ADD TO CART
Qty
Unit Price
1
€50.048
5
€44.496
10
€43.126
25
€41.839
50
€39.470
100
€38.378
250 +
€37.801
Click for Quote
Log in to unlock special pricing