- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD1238-24HBIP68
OD1238-24HBIP68
Orion Fans
DC Fan - 24V - 120 x 120 x 38mm 0.23W - 124CFM - 2900RPM - 44dB - IP68
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan - 24V - 120 x 120 x 38mm 0.23W - 124CFM - 2900RPM - 44dB - IP68
Search Keywords: OD123824HBIP68
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD1238-24HBIP68
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Manufacturer Stock:
241
can ship
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$28.89
5
$27.91
10
$27.49
25
$26.94
50
$26.52
100
$26.10
250 +
$25.54
Click for Quote
Log in
to unlock special pricing