- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD1238-12MB
OD1238-12MB
Orion Fans
FAN DC 120X38 12V BALL, 95cfm
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
FAN DC 120X38 12V BALL, 95cfm
Search Keywords: OD123812MB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD1238-12MB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:120 x 120 x 38.5 mm
-
Voltage Rating:12 V
-
Power Rating:4 W
-
Maximum Airflow:95 CFM
-
Noise Level:41 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
30
can ship 7/22/26
21 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1
$31.98
5
$28.09
25
$23.29
50
$21.22
100
$20.82
250
$20.71
500 +
$20.61
Click for Quote
Log in
to unlock special pricing