- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD1238-12LB
OD1238-12LB
Orion Fans
FAN DC 120X38 12V BALL, 73cfm
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
FAN DC 120X38 12V BALL, 73cfm
Search Keywords: OD123812LB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD1238-12LB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$29.43
5
$27.53
25
$25.48
50
$24.39
100
$23.38
250
$22.76
500 +
$22.42
Click for Quote
Log in
to unlock special pricing