- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD1232-48LB
OD1232-48LB
Orion Fans
FAN DC 120X32 48V BALL,93cfm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FAN DC 120X32 48V BALL,93cfm
Search Keywords: OD123248LB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD1232-48LB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Category:DC Fan
-
Dimension:120 x 120 x 32 mm
-
Voltage Rating:48 V
-
Power Rating:6.2 W
-
Maximum Airflow:93 CFM
-
Noise Level:44 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
125
$54.54
250
$28.79
375
$19.80
500 +
$19.40
Click for Quote
Log in
to unlock special pricing