Image is representational - see manufacturer specifications

Orion Fans Authorized Distributor

OD1232-24HB

DC Fan - 24V 120.5 x 120.5 x 32mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
DC Fan - 24V 120.5 x 120.5 x 32mm
Search Keywords: OD123224HB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Orion Fans
Part No: OD1232-24HB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596590
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: DC Fan
Dimension: 120 x 120 x 32 mm
Voltage Rating: 24 V
Power Rating: 10.8 W
Maximum Airflow: 120 CFM
Noise Level: 51 dB
Special Features: None
Termination: Lead Wires
Housing Material: Plastic
Operating Temperature: -20 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is OD1232-24HB RoHS compliant?
Yes, OD1232-24HB is RoHS compliant.
What is the lead time for OD1232-24HB?
The standard lead time for OD1232-24HB is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,013
Can Ship immediately
2 Weeks can ship 11/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$24.76
5
$23.17
10
$22.48
25
$21.58
50
$20.89
100
$20.21
250 +
$19.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!