- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD1225-24HTB
OD1225-24HTB
Orion Fans
DC Fan Ball Bearing 24V 0.23A 3000RPM 86CFM 42dB Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
DC Fan Ball Bearing 24V 0.23A 3000RPM 86CFM 42dB Flange Mount
Search Keywords: OD122524HTB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD1225-24HTB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:120 x 120 x 25.3 mm
-
Voltage Rating:24 V
-
Power Rating:N/A
-
Maximum Airflow:86 CFM
-
Noise Level:42 dB
-
Special Features:N/A
-
Termination:Terminal
-
Housing Material:Polybutylene Terephthalate
-
Operating Temperature:-20 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$18.22
5
$17.59
10
$17.17
25
$16.91
50
$16.67
100
$16.22
250 +
$16.01
Click for Quote
Log in
to unlock special pricing