- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD1225-24HBIP68
OD1225-24HBIP68
Orion Fans
DC Fan - 24V - 120 x 120 x 25mm 0.23W - 120CFM - 3100RPM - 42dB - IP68
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan - 24V - 120 x 120 x 25mm 0.23W - 120CFM - 3100RPM - 42dB - IP68
Search Keywords: OD122524HBIP68
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD1225-24HBIP68
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
50
can ship 7/16/26
21
can ship 8/19/26
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$37.06
5
$34.69
10
$33.67
25
$32.32
50
$31.30
100
$30.28
250 +
$28.93
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT