- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD1225-24HB
OD1225-24HB
Orion Fans
FAN DC 120X25 24V BALL, 89cfm
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
FAN DC 120X25 24V BALL, 89cfm
Search Keywords: OD122524HB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD1225-24HB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:120 x 120 x 25 mm
-
Voltage Rating:24 V
-
Power Rating:5 W
-
Maximum Airflow:89 CFM
-
Noise Level:39 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
228
Ships today, if you order in
On Order:
500
can ship 8/31/26
Minimum Order Quantity:
5
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
5
$18.04
10
$17.52
25
$16.83
50
$16.31
100
$15.79
250
$15.10
500 +
$14.58
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT