- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD1225-12HBIP68
OD1225-12HBIP68
Orion Fans
DC Fan - 12V - 120 x 120 x 25mm 0.45W - 120CFM - 3100RPM - 42dB - IP68
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan - 12V - 120 x 120 x 25mm 0.45W - 120CFM - 3100RPM - 42dB - IP68
Search Keywords: OD122512HBIP68
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD1225-12HBIP68
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
91
Can Ship immediately
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$34.76
5
$32.54
10
$31.59
25
$30.33
50
$29.37
100
$28.42
250 +
$27.15
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT