- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OAT602ST
Orion Fans
OAT602ST
17 x 13.3 in, 1 RU Fan Tray, Vertical Airflow, 6 Fans, 230VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
17 x 13.3 in, 1 RU Fan Tray, Vertical Airflow, 6 Fans, 230VAC
Search Keywords: OAT602ST
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Orion Fans |
| Part No: | OAT602ST |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414600000 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is OAT602ST RoHS compliant?
Yes, OAT602ST is RoHS compliant.
What is the lead time for OAT602ST?
The standard lead time for OAT602ST is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
1
$329.14
3
$320.00
5
$315.62
10
$314.83
20 +
$307.20
Click for Quote
Log in
to unlock special pricing