- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OAT602
Orion Fans
OAT602
19 x 19 in - 1 RU Fan Tray - Vertical Airflow - 6 Fans - 230VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
19 x 19 in - 1 RU Fan Tray - Vertical Airflow - 6 Fans - 230VAC
Search Keywords: OAT602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OAT602
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414600000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is OAT602 RoHS compliant?
Yes, OAT602 is RoHS compliant.
What is the lead time for OAT602?
The standard lead time for OAT602 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$235.71
5
$229.17
10
$226.03
20
$220.00
50
$217.10
100 +
$211.54
Click for Quote
Log in
to unlock special pricing