- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OAT302ST-03
Orion Fans
OAT302ST-03
18 x 8 in, 1 RU Fan Tray, Vertical Airflow, 3 Fans, 115VAC, TSC (HUB)
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
18 x 8 in, 1 RU Fan Tray, Vertical Airflow, 3 Fans, 115VAC, TSC (HUB)
Search Keywords: OAT302ST03
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Orion Fans |
| Part No: | OAT302ST-03 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414600000 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is OAT302ST-03 RoHS compliant?
Yes, OAT302ST-03 is RoHS compliant.
What is the lead time for OAT302ST-03?
The standard lead time for OAT302ST-03 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$214.29
5
$208.33
10
$205.48
20
$200.00
50
$197.37
100 +
$192.31
Click for Quote
Log in
to unlock special pricing