- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OAT300ST
Orion Fans
OAT300ST
17 x 8 in, 1 RU Fan Tray, Vertical Airflow, 3 Fans, 115VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
17 x 8 in, 1 RU Fan Tray, Vertical Airflow, 3 Fans, 115VAC
Search Keywords: OAT300ST
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Orion Fans |
| Part No: | OAT300ST |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414600000 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is OAT300ST RoHS compliant?
Yes, OAT300ST is RoHS compliant.
What is the lead time for OAT300ST?
The standard lead time for OAT300ST is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Manufacturer Stock:
1,075
can ship
3 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$167.24
5
$163.98
10
$158.81
20
$158.41
50
$158.02
100 +
$157.62
Click for Quote
Log in
to unlock special pricing