- Home ›
- All Products›
- OAM82AN-11-1WB
OAM82AN-11-1WB
Orion Fans
AC Motor - 115V - 48 x 99 x 82mm - 1500 RPM
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
AC Motor - 115V - 48 x 99 x 82mm - 1500 RPM
Search Keywords: OAM82AN111WB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OAM82AN-11-1WB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501104020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
686
can ship
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$34.81
5
$31.06
10
$30.98
25
$29.26
50
$27.66
100
$27.59
250 +
$26.57
Click for Quote
Log in
to unlock special pricing