- Home ›
- All Products›
- OAM114AN-22-1WB
OAM114AN-22-1WB
Orion Fans
AC Motor - 230V - 48 x 99 x 114mm - 1500 RPM
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
AC Motor - 230V - 48 x 99 x 114mm - 1500 RPM
Search Keywords: OAM114AN221WB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OAM114AN-22-1WB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501104020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
735
can ship
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$55.86
5
$49.85
10
$48.36
25
$46.29
50
$44.38
100
$43.20
250 +
$42.63
Click for Quote
Log in
to unlock special pricing