- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OAB800AN-11-1B
OAB800AN-11-1B
Orion Fans
AC BLOWER 125X126X39 BALL, 30cfm
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
AC BLOWER 125X126X39 BALL, 30cfm
Search Keywords: OAB800AN111B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OAB800AN-11-1B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Blower
-
Dimension:125 x 126 x 39 mm
-
Voltage Rating:115 V
-
Power Rating:18 W
-
Maximum Airflow:30 CFM
-
Noise Level:48 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-20 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
21 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$25.73
5
$24.84
10
$24.25
25
$23.88
50
$23.37
100
$22.90
250 +
$22.61
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT