- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OAB400-22-1
Orion Fans
OAB400-22-1
AC Motorized Impeller - 230V 404 x 162mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC Motorized Impeller - 230V 404 x 162mm
Search Keywords: OAB400221
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Orion Fans |
| Part No: | OAB400-22-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596560 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Category: | AC Motorized Impeller |
| Dimension: | 404mm dia x 162 mm |
| Voltage Rating: | 230 V |
| Power Rating: | 287 W |
| Maximum Airflow: | 1900 CFM |
| Noise Level: | 73 dB |
| Special Features: | None |
| Termination: | Lead Wires |
| Housing Material: | DieCast Aluminum |
| Operating Temperature: | -40 to 60 °C |
Frequently Asked Questions
Is OAB400-22-1 RoHS compliant?
Yes, OAB400-22-1 is RoHS compliant.
What is the lead time for OAB400-22-1?
The standard lead time for OAB400-22-1 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
2 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1
$471.02
3
$466.43
5 +
$425.48
Click for Quote
Log in
to unlock special pricing