- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OAB250-22-1
Orion Fans
OAB250-22-1
AC Motorized Impeller - 230V 251.5 x 98.2mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC Motorized Impeller - 230V 251.5 x 98.2mm
Search Keywords: OAB250221
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Orion Fans |
| Part No: | OAB250-22-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596560 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is OAB250-22-1 RoHS compliant?
Yes, OAB250-22-1 is RoHS compliant.
What is the lead time for OAB250-22-1?
The standard lead time for OAB250-22-1 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Manufacturer Stock:
311
can ship
2 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1
$238.36
5
$214.45
10
$181.44
20
$175.86
50
$170.28
100 +
$169.86
Click for Quote
Log in
to unlock special pricing