- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OAB22599-22-1B
OAB22599-22-1B
Orion Fans
AC Motorized Impeller 225x99MM BALL, 230V, 770cfm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC Motorized Impeller 225x99MM BALL, 230V, 770cfm
Search Keywords: OAB22599221B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OAB22599-22-1B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
44
can ship
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$150.77
5
$146.58
10
$144.58
20
$144.21
50
$138.87
100 +
$135.31
Click for Quote
Log in
to unlock special pricing